Traco PowerTHN 10-7210UIRDC to DC Converter and Switching Regulator Module
Module DC-DC 72VIN 1-OUT 3.3V 3A 10W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| 14 | |
| 72 | |
| 160 | |
| 3.3 | |
| 3 | |
| 10 | |
| Yes | |
| -40 | |
| 95 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
