Traco PowerTHM 10-4815WIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 0.416A 10W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 24 | |
| 0.416 | |
| 10 | |
| 5000VAC | |
| DC/DC | |
| 270 to 330 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 90 | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

