Traco PowerTHM 6-0523DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -15V/15V 0.2A/0.2A 6W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up|Step Down|Non-Inverting|Inverting | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| 15|-15 | |
| 0.2 | |
| 6 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 275 | |
| Yes | |
| 1% | |
| 0.5% | |
| 88(Typ) | |
| Negative | |
| -40 | |
| 95 | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

