Traco PowerTHM 30-2411WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 6A 30W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 6 | |
| 30 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 285 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 80 | |
| 32 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

