Traco PowerTHL 20-4811WIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5.1V 4A 20W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 5.1 | |
| 4 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 8 | |
| 330(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 75 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

