| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 128G | |
| Sectored | |
| 1/4/8 | |
| 128G/32G/16G | |
| Yes | |
| Synchronous | |
| 15nm | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| -25 | |
| 85 | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 153 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

