PletronicsTHD3003-38.88MControlled Oscillators
Oscillator VC-TCXO 38.88MHz ±0.5ppm (Tol) ±0.28ppm (Stability) 10pF HCMOS 60% 3.3V/5V 8-Pin CLLCC SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| VC-TCXO | |
| 38.88 | |
| 38.88 | |
| 38.88 | |
| ±3.4ppm/(15th) Year | |
| -145@10KHz | |
| ±0.5ppm | |
| ±0.28ppm | |
| 10 | |
| 60 | |
| HCMOS | |
| 2.8 | |
| 5.5 | |
| 0.5 to 2.5 | |
| 7 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | CLLCC |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.