Traco PowerTHD 12-2411WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5.1 | |
| 2.4 | |
| 12 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 2.5 | |
| 400(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

