Traco PowerTHD 12-2412DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1A 12W 8-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 1 | |
| 12 | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 87 | |
| Positive | |
| -40 | |
| 85 | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.22 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

