California Eastern LaboratoriesTHCV231-BLVDS
LVDS Serializer/Deserializer 4000Mbps 0.5V 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Serializer/Deserializer | |
| 1 | |
| 12 | |
| 4000 | |
| 160 | |
| CML|LVCMOS | |
| 1.7 | |
| 3.6 | |
| 0.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
