California Eastern LaboratoriesTHCV213-5T-BLVDS
LVDS Serializer/Deserializer 0.45V Automotive AEC-Q100 48-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Serializer/Deserializer | |
| 2 | |
| 18 | |
| 5 | |
| 40 | |
| CMOS|TTL | |
| 3 | |
| 3.6 | |
| -0.1(Min) | |
| 0.1(Max) | |
| 0.45 | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
