KIOXIATH58CYG3S0HRAIJ_TRAYFlash
NAND Flash Serial-SPI 1.8V 8G-bit 1G x 8 6ns 8-Pin WSON EP
| Compliant | |
| 3A991.b.1.a | |
| LTB | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 8G | |
| Sectored | |
| No | |
| Symmetrical | |
| 31 | |
| 256Kbyte x 4096 | |
| 4Kbyte | |
| 8 | |
| 1G | |
| Yes | |
| Synchronous | |
| 6 | |
| 0.01/Block | |
| 0.6 | |
| Serial-SPI | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 22 | |
| 24 | |
| -40 | |
| 85 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 8 |
| Package Length | 6 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

