| Compliant | |
| 3A991.b.1.a | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| SLC NAND | |
| 4G | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 2Kbyte | |
| 8 | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| 24nm | |
| Parallel | |
| 2.7 | |
| 1.8 | |
| 1.95 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

