| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 8G | |
| Sectored | |
| No | |
| Symmetrical | |
| 31 | |
| 256Kbyte x 4096 | |
| 4Kbyte | |
| 8 | |
| 1G | |
| Yes | |
| Asynchronous | |
| 0.005/Block | |
| 0.7 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| 0 | |
| 70 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12.4(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

