KIOXIATH58BVG3S0HBAI4_TRAYFlash
NAND Flash Parallel 3.3V 8G-bit 1G x 8 63-Pin TFBGA
| Compliant | |
| 3A991.b.1.a | |
| Active-Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 8G | |
| Sectored | |
| No | |
| Symmetrical | |
| 31 | |
| 256Kbyte x 4096 | |
| 4Kbyte | |
| 8 | |
| 1G | |
| Yes | |
| Asynchronous | |
| 0.005/Block | |
| 0.7 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 63 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

