VishayTH4C476K010C0500Capacitor Tantalum Solid
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 175°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 47uF | |
| 10% | |
| 10VDC | |
| 0.5 | |
| Standard | |
| 470 | |
| 4.7 | |
| Polar | |
| 4.5 | |
| No | |
| No | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 175 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
Need a high capacitance value with a low footprint design? Look no further this TH4C476K010C0500 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 175 °C. Its leakage current is 4.7 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 47uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

