VishayTH3C476M016E0800Capacitor Tantalum Solid
Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.8 Ohm 150°C Automotive AEC-Q200 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.8 | |
| Low | |
| 0.37 | |
| 7.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

