VishayTH3B685K025E2400Capacitor Tantalum Solid
Cap Tant Solid 6.8uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 150°C Automotive AEC-Q200 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 6.8uF | |
| 10% | |
| 25VDC | |
| 2.4 | |
| Low | |
| 0.19 | |
| 1.7 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

