VishayTH3B105K035C4400Capacitor Tantalum Solid
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.4 Ohm 150°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| 4.4 | |
| Standard | |
| 0.14 | |
| 0.5 | |
| Polar | |
| 4 | |
| Molded Case | |
| No | |
| No | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
This TH3B105K035C4400 solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 150 °C. Its leakage current is 0.5 μA. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 1uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

