VishayTH3A475M016F2900Capacitor Tantalum Solid
Cap Tant Solid 4.7uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.9 Ohm 150°C Automotive AEC-Q200 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 4.7uF | |
| 20% | |
| 16VDC | |
| 2.9 | |
| Low | |
| 0.16 | |
| 0.8 | |
| Polar | |
| 6 | |
| No | |
| No | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

