Reduced Price
AmphenolTH310G39GBSNThermistors
Thermistor NTC 10.74K Ohm 2% 2-Pin DO-35 Axial 3952K Bulk
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 25 | |
| 15 to 40 | |
| 3952 | |
| 3850 to 4100 | |
| ±2% | |
| -40 | |
| 250 | |
| 10740 | |
| 6000 to 25000 | |
| ±2 | |
| ±2 to ±5 | |
| 25m | |
| Automotive|HVAC | |
| Glass | |
| Bulk | |
| 2(Max) | |
| 4.2(Max) | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

