AmphenolTH220J33GBSNThermistors
Thermistor NTC 2K Ohm 5% 2-Pin DO-35 Axial 3375K Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 25 | |
| 15 to 40 | |
| 3375 | |
| 3250 to 3400 | |
| ±2% | |
| -40 | |
| 250 | |
| 2000 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 25m | |
| Automotive|HVAC | |
| Glass | |
| Bulk | |
| 2(Max) | |
| 4.2(Max) | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

