TaoglasTGX.45.A.BI.01Antennas
Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket
The Taoglas TGX.45 is a 2* 5G/4G MIMO cross-polarized omnidirectional dipole antenna with a wide bandwidth covering all worldwide sub 6GHz cellular bands from 450 to 6000MHz. It uses two dipole antennas to deliver the best possible throughput and quality improvements in transmitting and receiving signal levels, leading to better coverage and performance, especially in urban environments. It is designed for multiple mounting options to allow for a variety of use cases and is supplied with 3m of low loss cable with SMA(M) connectors as standard.
Product Highlights
● The TGX.45 design is an evolution of our hugely successful TG.45 antenna design and it is unrivalled in its ability to cover all 5G/4G Sub 6GHz bands.
● The antenna is tuned for great performance at the recently established 5GNR bands between 3300 - 4200MHz and covers Band 31 (450MHz) and Band 71 (617MHz) at the lower end of the 5G/4G frequency spectrum.
● High Efficiency and good Gain is achievable at each band on both MIMO antennas.
The cross polarized antennas' layout also enhances MIMO performance capabilities, thus improving signal quality. This is achieved by positioning the antenna elements orthogonal to each other aligning with the +/- 45-degree polarised signals received from most base station antennas and in turn, enhances throughput capacity giving the user the best possible cellular performance for their device. The TGX.45 has been designed for typical applications including gateways, routers and wireless access points that require, high efficiency and unrivalled performance, and a pair of antennas can be used to create a 4x4 MIMO solution.
The robust TGX.45 enclosure is IP65 rated and manufactured from ASA for exceptional mechanical performance. The bracket is designed to allow for multiple mounting options, including wall or pole or mounting and it is supplied with suction cups to facilitate glass mounting. All accessories for each mounting option are included with the product. The TGX.45 is an omnidirectional antenna, but the mounting bracket allows the user to position the antenna and lock it into place for optimal performance.
The CFD-200 cable and SMA(M) connector are fully customizable depending on your specific requirements.
Contact your regional Taoglas customer support team for more information.
| Compliant | |
| 5A991g. | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| Mounting | Wall |
| Package Height | 98.5 |
| Package Width | 165 |
| Package Length | 165 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
