HALO Electronics, IncTG1G-S032NYRLTRTelecom Transformers
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| SMD Single Port Gigabit Isolation Module Transformer | |
| 1CT:1CT | |
| 1500Vrms | |
| -40(Typ)@0.1MHz to 100MHz | |
| -10@100MHz | |
| -1.1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 13.72 | |
| 18.8 | |
| 6.35 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
