HALO Electronics, IncTG110-S050N2RLTRTelecom Transformers
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Magnetic Module Transformer | |
| 2(1CT:1CT) | |
| 15(Typ) | |
| 0.4 | |
| 0.9 | |
| 1500Vrms | |
| -40@0.1MHz to 100MHz | |
| -40(Typ)@0.1MHz to 100MHz | |
| -12@60MHz to 80MHz | |
| -1.1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.7 | |
| 9.53 | |
| 5.08 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

