TaoglasTG.45.8113WAntennas
Antenna Dipole -6.31dBi Gain 470MHz/806MHz/803MHz/894MHz/960MHz/1602MHz/1880MHz/1990MHz/2170MHz/2360MHz/2690MHz/3600MHz/5850MHz Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Dipole | |
| Omni-Directional | |
| Linear | |
| 450|698|703|824|880|1561|1710|1850|1920|2305|2300|3400|4900 | |
| 450|700|800|850|900|2300|2600|3500 | |
| 470|806|803|894|960|1602|1880|1990|2170|2360|2690|3600|5850 | |
| -6.31dBi | |
| 50 | |
| 5000 | |
| SMA Male | |
| -40 | |
| 85 | |
| Box | |
| Package Width | 57.6 |
| Package Length | 218 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

