VishayTFSW0805-25RFTemperature and Humidity Sensors
Wraparound and Single-In-Line, Thin Film Nickel Temperature Sensor
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 1.25 |
| Package Length | 1.9 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
