OhmiteTFSE2K70JEResistor Fixed Single-Through Hole
Res Thick Film 2.7K Ohm 5% 1.5W ±100ppm/°C Molded AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2.7K | |
| 5% | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 200 | |
| ±100 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Rectangular | |
| 21 | |
| 10.5 | |
| 1.8 | |
| 0.5 | |
| 10 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

