SamtecTFSDT-04-28-G-05.00-SCable Assembly Other
Cable Assembly Discrete Wire 0.127m 28AWG Terminal Strip 8 POS M Crimp TIGER EYE™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 8 | |
| M | |
| Socket Strip | |
| Not Included | |
| 0.127 | |
| Crimp | |
| 28 | |
| 389VDC|275VAC | |
| -40 | |
| 125 | |
| Layer | |
| TIGER EYE™ | |
| Teflon | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Straight |
This part has an operating temperature range of -40 to 125 °C. This has a Terminal Strip to Terminal Strip connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 28 AWG. It has a discrete wire cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

