10-25% Off
TDKTFSC06054125-2120A1XRF Couplers
RF Couplers Coupling 19.4dB/12.8dB 2.4GHz to 2.5GHz/5.15GHz to 5.85GHz 4-Pin Case 0202 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Directional | |
| IC | |
| 2.4 to 2.5|5.15 to 5.85 | |
| 0.5 | |
| 19.4|12.8 | |
| 16 | |
| 0.003 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 0.5 |
| Package Length | 0.65 |
| PCB changed | 4 |
| Supplier Package | Case 0202 |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

