VishayTFPT0805L5600JVThermistors
Thermistor PTC 560 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -55 | |
| 150 | |
| 40V | |
| 560 | |
| 300 to 1500 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.45 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

