VishayTFPT0805L1000FVThermistors
Thermistor PTC 100 Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| PTC | |
| 2 | |
| -55 | |
| 150 | |
| 40V | |
| 100 | |
| 50 to 300 | |
| ±1 | |
| < ±2 | |
| 100m | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.45 | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this TFPT0805L1000FV thermistor by Vishay. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

