VishayTFPT0603L3300FVThermistors
Thermistor PTC 330 Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| PTC | |
| 2 | |
| -55 | |
| 150 | |
| 30V | |
| 330 | |
| 300 to 1500 | |
| ±1 | |
| < ±2 | |
| 75m | |
| Tape and Reel | |
| 1.55 | |
| 0.8 | |
| 0.45 | |
| Solder Pad | |
| Surface Mount |
This TFPT0603L3300FV thermistor from Vishay will extract important temperature information in terms of analog information. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

