10-25% Off

SamtecTFML-120-01-S-D-RAConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube

Samtec brings you their shrouded TFML-120-01-S-D-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TFML-120-01-S-D-RA is housed in black liquid crystal polymer. This product is 28.58 mm long, 5.72 mm tall and 7.37 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $6.56
    1. 1+$6.56
    2. 10+$5.98
    3. 25+$5.57

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.