TDKTFM252012ALVA4R7MTAAInductor Surface Mount

Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 T/R Automotive AEC-Q200

TDK Automotive Power Inductors

Power inductors can be broadly classified into wire-wound, multilayer, and thin-film types, according to differences in their production methods, with ferrite or metallic magnetic materials used in their cores. Ferrite cores have a high magnetic permeability and high inductance, while metallic magnetic cores have excellent saturation magnetic flux density, making them well-suited to larger currents.

TDK offers several new series of power inductors in varying combinations of product type and core material for automotive use. These highly robust inductors are AEC-Q200 compliant and are ideal for use in harsh environments. Additional advantages of TDK inductors include unique structures featuring proprietary materials, various case sizes & profiles depending on application needs, high current & withstand voltages available, wide inductance ranges, and more. Example applications include use in automotive ADAS and ECUs such as power steering & lighting, in-vehicle camera and radar, automotive communication modules, etc.

Product Overview Video


Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.2420
    1. 1+$0.2420
    2. 15000+$0.2348

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.