TDKTFM201610GHM-2R2MTAAInductor Surface Mount

Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.152Ohm DCR 0806 T/R

This power TFM201610GHM-2R2MTAA surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 152m Ohm. This device utilizes thin film technology. It has an inductance of 2.2u H. Its test frequency is 1M Hz. It has a tolerance of 20%. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep.

Import TariffMay apply to this part

1,010 parts: Ships tomorrow

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1010
      Country Of origin:
      Japan
         
      • Price: $0.2680
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 1,010 parts
      • Price: $0.2680

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.