TDKTFM201610GHM-1R0MTAAInductor Surface Mount

Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.1A 0.06Ohm DCR 0806 T/R

This power TFM201610GHM-1R0MTAA surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 60m Ohm. Its test frequency is 1M Hz. It has a tolerance of 20%. It has an inductance of 1u H. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This device is made with thin film technology.

Import TariffMay apply to this part

76 parts: Ships in 2 days

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      76
      Country Of origin:
      Japan
         
      • Price: $0.1943
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 76 parts
      • Price: $0.1943

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.