10-25% Off
SamtecTFM-140-11-S-D-LCConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 53.98 | |
| 5.72 | |
| 7.37 | |
| TIGER EYE™ | |
| 2.03 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded TFM-140-11-S-D-LC header connector from Samtec. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFM-140-11-S-D-LC is housed in black liquid crystal polymer. This product is 53.98 mm long, 7.37 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

