SamtecTFM-140-02-S-D-LCConnector Headers and PCB Receptacles
TFM-140-02-S-D-LC Samtec Connector Headers and PCB Receptacles Shrouded 80 POS 1.27mm Solder ST Top Entry SMD - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 53.98 | |
| 5.72 | |
| 5.72 | |
| TIGER EYE™ | |
| Surface Mount |
Samtec brings you their shrouded TFM-140-02-S-D-LC header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TFM-140-02-S-D-LC is housed in black liquid crystal polymer. This product is 53.98 mm long, 5.72 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

