SamtecTFM-135-01-S-D-RAConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 70 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded TFM-135-01-S-D-RA header connector from Samtec. This HDR connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFM-135-01-S-D-RA is housed in black liquid crystal polymer. It uses the solder termination method. This product is 47.63 mm long, 5.72 mm tall and 7.37 mm deep. This connector has an operating temperature of -55 to 125 °C.

100 parts: Ships in 2 days

    Total$10.59Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2550+
      Manufacturer Lead Time:
      1 week
      • In Stock: 100 parts
      • Price: $10.5851

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.