SamtecTFM-125-02-S-D-AConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Easily mount this shrouded TFM-125-02-S-D-A header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 34.93 mm long, 5.72 mm tall and 5.72 mm deep. It uses the solder termination method. TFM-125-02-S-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

3 parts: Ships tomorrow

    Total$7.72Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $7.718

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.