SamtecTFM-120-02-S-D-LCConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Make strong and binding connections on your circuit boards by adopting this shrouded TFM-120-02-S-D-LC connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFM-120-02-S-D-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 28.58 mm long, 5.72 mm tall and 5.72 mm deep.

100 parts: Ships in 2 days

    Total$7.17Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Vietnam
      • In Stock: 100 parts
      • Price: $7.1663

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.