10-25% Off
SamtecTFM-120-02-L-D-AConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 28.58 | |
| 5.72 | |
| 5.72 | |
| TIGER EYE™ | |
| Surface Mount |
Thanks to Samtec's shrouded TFM-120-02-L-D-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFM-120-02-L-D-A is housed in black liquid crystal polymer. This product is 28.58 mm long, 5.72 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

