SamtecTFM-115-02-L-D-LC-KConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Use this shrouded TFM-115-02-L-D-LC-K connector from Samtec when board-to-board interconnects is required. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. It uses the solder termination method. This product is 22.23 mm long, 5.72 mm tall and 5.72 mm deep. TFM-115-02-L-D-LC-K is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $4.10
    1. 1+$4.10
    2. 25+$3.76
    3. 50+$3.45

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.