SamtecTFM-115-01-S-D-LCConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Thanks to Samtec's shrouded TFM-115-01-S-D-LC header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TFM-115-01-S-D-LC is housed in black liquid crystal polymer. This product is 22.23 mm long, 5.59 mm tall and 5.72 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $4.45
    1. 1+$4.45
    2. 25+$4.08
    3. 50+$3.74

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.