SamtecTFM-110-02-L-D-A-TRConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R

Thanks to Samtec's shrouded TFM-110-02-L-D-A-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -55 to 125 °C. This product is 15.88 mm long, 5.72 mm tall and 5.72 mm deep. It uses the solder termination method. TFM-110-02-L-D-A-TR is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 weeks
    • Price: $3.07
    1. 1+$3.07
    2. 25+$2.82
    3. 50+$2.58

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.