SamtecTFC-125-32-L-D-AConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 34.93 | |
| 5.72 | |
| 11.18 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TFC-125-32-L-D-A header connector. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 34.93 mm long, 11.18 mm tall and 5.72 mm deep. TFC-125-32-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

