SamtecTFC-110-02-F-D-AConnector Headers and PCB Receptacles

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube

Thanks to Samtec's shrouded TFC-110-02-F-D-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 350 VAC. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TFC-110-02-F-D-A is housed in black liquid crystal polymer. This product is 15.88 mm long, 5.72 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C.

4,396 parts: Ships in 11 days

    Total$3.13Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 4,396 parts
      • Price: $3.13

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.