Top Searched
VishayTFBS4711-TR3IrDA Transceivers
IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R
| Compliant | |
| 5A991b.4.b. | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| 900(Max) | |
| 0.1152 | |
| 100(Typ) | |
| 60 | |
| 48 | |
| 2 | |
| 300 | |
| 300 | |
| 80 | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -0.5 to 6 | |
| 6x3x1.9 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 1.9 |
| Package Length | 6 |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

