VishayTFBS4652-TT1IrDA Transceivers
IRDA TX/RX 0.1152Mbps 2.5V/3.3V 7-Pin Ultra Small Profile T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| 886 | |
| 0.1152 | |
| 50(Typ) | |
| 25 | |
| 2.9(Max) | |
| 100 | |
| 100 | |
| 100 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 6.8x2.8x1.6 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 2.8 |
| Package Length | 6.8 |
| PCB changed | 7 |
| Supplier Package | Ultra Small Profile |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

